3212062 | Phoenix Contact
End cover for terminal block, 3212062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3212062, Phoenix Contact
End cover, Length: 75.4 mm, Width: 2.2 mm, Height: 45.6 mm, Color: orange
Features
- Enables the open terminal side to be covered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |