3210500 | Phoenix Contact
Multi-level clamp for connection terminal, 3210500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0694 € *
Available in 5 Days: 116 pcs. - if ordered today
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.6648 €
50 pcs.
4.2483 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-level terminal block, 3210500, Phoenix Contact
Multi-level terminal block, Nominal voltage: 500 V, Nominal current: 20 A, Connection method: push-in connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm², Cross section: 0.14-4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- The compact design and front connection enable wiring in a confined space
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-level clamp | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |