3210401 | Phoenix Contact
Knife disconnect terminal for connection terminal, 3210401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0916 € *
Available in 5 Days: 8,750 pcs. - if ordered today
Knife-disconnect terminal block, 3210401, Phoenix Contact
Knife-disconnect terminal block, Double level with angled contour and two disconnect knives, Nominal voltage: 400 V, Nominal current: 16 A, 1st and 2nd level, Connection method: push-in connection, Rated cross section: 2.5 mm², Cross section: 0.14-4 mm², Mounting: NS 35/7,5, NS 35/15, Color: blue
Features
- The compact design and front connection enable wiring in a confined space
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- Convenient separation of circuits, thanks to lever-type disconnect knife
- Clear identification of the disconnect point, thanks to color highlighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knife disconnect terminal | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |