3210333 | Phoenix Contact
End cover for terminal block, 3210333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available in 5 Days: 1,700 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3210333, Phoenix Contact
End cover, Length: 76.9 mm, Width: 0.8 mm, Height: 24.3 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |