3210321 | Phoenix Contact
Knife disconnect terminal for connection terminal, 3210321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6767 € *
Available in 5 Days: 897 pcs. - if ordered today
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.3078 €
50 pcs.
3.9270 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3210321, Phoenix Contact
Knife-disconnect terminal block, Nominal voltage: 400 V, Nominal current: 10 A, 1 level, Connection method: push-in connection, Rated cross section: 1.5 mm², Cross section: 0.14-1.5 mm², Mounting: NS 35/7,5, NS 35/15, Color: gray
Features
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
- Convenient separation of circuits, thanks to lever-type disconnect knife
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knife disconnect terminal | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |