3210174 | Phoenix Contact
Knife disconnect terminal for connection terminal, 3210174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8909 € *
Available in 5 Days: 86 pcs. - if ordered today
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.4982 €
50 pcs.
4.0936 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3210174, Phoenix Contact
Knife-disconnect terminal block, with red disconnect knife and red actuation triggers, Nominal voltage: 400 V, Nominal current: 20 A, Connection method: push-in connection, Rated cross section: 2.5 mm², Cross section: 0.14-4 mm², Mounting: NS 35/7,5, NS 35/15, Color: gray
Features
- The compact design and front connection enable wiring in a confined space
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knife disconnect terminal | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |