3206238 | Phoenix Contact
Division separator plate for feed through terminal, 3206238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available in 5 Days: 8,543 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
50 pcs.
0.8330 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Partition plate, 3206238, Phoenix Contact
Partition plate, Length: 84.4 mm, Width: 2 mm, Height: 46 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | division separator plate | |
| Suitable for | feed through terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |