3131141 | Phoenix Contact
Insertion bridge for terminal block, 3131141
Order No.: 60P0817
EAN: 4017918093013
MPN:
3131141
ESB 3-FK
Insertion bridge, 3131141, Phoenix Contact
Insertion bridge, Pitch: 6.15 mm, Color: gray, Number of positions: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion bridge | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |