3076038 | Phoenix Contact
Support frame for busbar, 3076038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available in 5 Days: 6,224 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Support bracket, 3076038, Phoenix Contact
Support bracket, Bracket for busbars, set every 20 cm, Pitch: 200 mm, Length: 93.5 mm, Width: 2.2 mm, Height: 51.2 mm, Number of positions: 1, Color: blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support frame | |
| Suitable for | busbar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |