3073050 | Phoenix Contact
Knife disconnect terminal for connection terminal, 3073050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8195 € *
Available in 5 Days: 100 pcs. - if ordered today
Knife-disconnect terminal block, 3073050, Phoenix Contact
Knife-disconnect terminal block, Nominal voltage: 500 V, Nominal current: 20 A, Connection method: screw connection, Rated cross section: 2.5 mm², Cross section: 0.14-6 mm², Mounting: NS 35/7,5, NS 35/15, Color: blue
Features
- Double bridge shaft enables individual potential distribution and supply
- Compact design and high current carrying capacity of 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knife disconnect terminal | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |