3069994 | Phoenix Contact
Cover profile for terminal block, 3069994
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5941 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cover profile, 3069994, Phoenix Contact
Cover profile, can optionally be sealed, Length: 154.9 mm, Width: 74.1 mm, Height: 32 mm, Color: transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover profile | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39162000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |