3069677 | Phoenix Contact
Dummy plug for test block, 3069677
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.7178 € *
Standard delivery time from the manufacturer is: 5 Weeks
Dummy plug, 3069677, Phoenix Contact
Dummy plug, VDE coded type H19, Pitch: 8.2 mm, Length: 81 mm, Width: 187.5 mm, Number of positions: 19, Color: gray
Features
- Blind plug for FAME, serves as a protective cover for the test block when the power plug is unplugged
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind plug | |
| Suitable for | test block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |