3069314 | Phoenix Contact
Distance plate for connection terminal, 3069314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6005 € *
Available in 5 Days: 2 pcs. - if ordered today
Spacer plate, 3069314, Phoenix Contact
Spacer plate, Length: 80.9 mm, Width: 8.2 mm, Height: 70.8 mm, Number of positions: 1, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |