3069058 | Phoenix Contact
Cover profile carrier for terminal block, 3069058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.5692 €
50 pcs.
5.0575 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover profile carrier, 3069058, Phoenix Contact
Cover profile carrier for accommodating the cover profile, Length: 81 mm, Width: 8.15 mm, Height: 73.1 mm, Number of positions: 1, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Cover profile carrier | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |