3060856 | Phoenix Contact
Flange cover for connection terminal, 3060856
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6533 € *
Available in 5 Days: 37 pcs. - if ordered today
Flange cover, 3060856, Phoenix Contact
Flange cover, snap onto the UP 6/ plugs, Length: 21 mm, Width: 4.5 mm, Height: 24.7 mm, Color: gray
Features
- For reliable screw connection between the plug and screw flange
- The flange covers can be snapped onto the plug housing later on
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange cover | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |