3060652 | Phoenix Contact
Plug, 5 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7342 € *
Available in 5 Days: 58 pcs. - if ordered today
Plug, 3060652, Phoenix Contact
Plug, rated voltage: 1000 V, nominal current: 41 A, number of positions: 5, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 6 mm², color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 5 pole, 0.2-6.0 mm², gray | |
| Suitable for | space-saving potential distribution |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |