3060432 | Phoenix Contact
Flange cover for connection terminal, 3060432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available in 5 Days: 2,095 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4867 €
50 pcs.
3.1773 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange cover, 3060432, Phoenix Contact
Flange cover, can be snapped onto the UPBV 2,5/ and UPBV 4/ plugs, Length: 45.7 mm, Width: 4.5 mm, Height: 32 mm, Color: gray
Features
- For reliable screw connection between the plug and screw flange
- The flange covers can be snapped onto the plug housing later on
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange cover | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |