3060160 | Phoenix Contact
Plug, 6 pole, 0.2-6.0 mm², gray for space-saving potential distribution, 3060160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8762 € *
Available in 5 Days: 618 pcs. - if ordered today
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
11.0551 €
50 pcs.
10.0674 €
100 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3060160, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 6, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², color: gray.
Features
- Conductor connection from above
- Screw actuation from the side
- The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 6 pole, 0.2-6.0 mm², gray | |
| Suitable for | space-saving potential distribution |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |