3049806 | Phoenix Contact
Cover profile for terminal block, 3049806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available in 5 Days: 225 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover profile, 3049806, Phoenix Contact
Cover profile for single-bolt terminal block M5, Length: 52 mm, Width: 13 mm, Height: 6.5 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover profile | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |