3049275 | Phoenix Contact
Connecting element for connection terminal, 3049275
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6985 € *
Available in 5 Days: 670 pcs. - if ordered today
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
8.9250 €
50 pcs.
8.1277 €
100 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection element, 3049275, Phoenix Contact
Connection element, Length: 50 mm, Width: 15 mm, Height: 4 mm, Number of positions: 3, Color: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting element | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |