3048807 | Phoenix Contact
Component plug for terminal block, 3048807
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0158 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.02 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0158 €
10 pcs.
18.4212 €
50 pcs.
16.9456 €
100 pcs.
15.4224 €
*incl. VAT plus shipping costs
Subject to prior sale
Component connector, 3048807, Phoenix Contact
Component connector, sleeve length: 16.5 mm, Length: 8.7 mm, Width: 12.2 mm, Height: 58.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component plug | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |