3046525 | Phoenix Contact

Fuse plug for connection terminal, 3046525

Order No.: 60P1997
EAN: 4046356919272
MPN:
3046525
P-FU 6,3X32 LA 250-EX
Series: P-FU
3046525 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1594 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
16.8980 €
25 pcs.
15.3748 €
50 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse plug, 3046525, Phoenix Contact

Fuse plug, Prior to replacing the cartridge fuse, disconnect the fuse connector from the basic terminal block, Nominal current: 10 A, fuse type: G / 6,3x32, Color: black

Features

  • Large-surface labeling option
  • Test contacts on both sides of the fuse
  • Can be used for overload/short-circuit protection
Technical specifications
Filter Property Value
Product type fuse plug
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes