3045444 | Phoenix Contact
Plug, 6 pole, 0.14-4.0 mm², gray for space-saving potential distribution, 3045444
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8183 € *
Available in 5 Days: 333 pcs. - if ordered today
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.1995 €
50 pcs.
6.5450 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3045444, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 6, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: gray.
Features
- Can be bridged with FBS standard bridges
- Large-surface labeling option
- Practical coding option
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 6 pole, 0.14-4.0 mm², gray | |
| Suitable for | space-saving potential distribution |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |