3045295 | Phoenix Contact
Plug, 1 pole, 0.2-6.0 mm², yellow/green for space-saving potential distribution, 3045295
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8560 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
50 pcs.
2.3919 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3045295, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², color: green/yellow.
Features
- Screw actuation from the side
- Conductor connection from above
- The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 1 pole, 0.2-6.0 mm², yellow/green | |
| Suitable for | space-saving potential distribution |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |