3045279 | Phoenix Contact
Plug, 1 pole, 0.14-6.0 mm², yellow/green for space-saving potential distribution, 3045279
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
10 pcs.
2.6894 €
50 pcs.
2.4514 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3045279, Phoenix Contact
Plug, rated voltage: 800 V, nominal current: 32 A, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², color: green/yellow.
Features
- Can be bridged with FBS standard bridges
- Connector with lateral conductor connection direction
- The connected conductors can be led directly into the cable duct to save space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 1 pole, 0.14-6.0 mm², yellow/green | |
| Suitable for | space-saving potential distribution |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |