3045253 | Phoenix Contact

Plug, 1 pole, 0.14-4.0 mm², yellow/green for space-saving potential distribution, 3045253

Order No.: 60P5464
EAN: 4046356113359
MPN:
3045253
UPBV 2,5/ 1 GNYE
Series: UPBV
3045253 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7255 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 3045253, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 1, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: green/yellow.

Features

  • Can be bridged with FBS standard bridges
  • Large-surface labeling option
  • Practical coding option
  • The connected conductors can be led directly into the cable duct to save space
Technical specifications
Filter Property Value
Product type plug
Version 1 pole, 0.14-4.0 mm², yellow/green
Suitable for space-saving potential distribution
Logistics
Property Value
Country of origin TR
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No