3042337 | Phoenix Contact
Cover segment for terminal block, 3042337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2689 €
50 pcs.
0.2368 €
100 pcs.
0.2083 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover segment, 3042337, Phoenix Contact
Cover segment, Length: 72 mm, Height: 36.5 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover segment | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |