3041943 | Phoenix Contact
Plug housing for connection terminal, 3041943
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available in 5 Days: 4,110 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, 3041943, Phoenix Contact
Connector housing, Nominal voltage: 250 V, Nominal current: 10 A, Connection method: Crimp connection, Rated cross section: 1.5 mm², Cross section: 0.5-2.5 mm², Mounting type: Plug-in mounting, Color: gray
Features
- Can be labeled at each terminal point
- Four feed-through levels
- Design width of just 5.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |