3040060 | Phoenix Contact
Distance plate for connection terminal, 3040060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9159 €
50 pcs.
1.7493 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer plate, 3040060, Phoenix Contact
Spacer plate, Length: 111 mm, Width: 5.2 mm, Height: 35.3 mm, Color: orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |