3038723 | Phoenix Contact

Test plug for connection terminal, 3038723

Order No.: 60P2313
EAN: 4017918904142
MPN:
3038723
PS-5/2,3MM RD
Series: PS
3038723 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Available in 5 Days: 841 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3086 €
50 pcs.
2.1182 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug, 3038723, Phoenix Contact

Test plugs, Color: red, Number of positions: 1

Features

  • Housing for test plugs, any combination
  • The test plugs make contact in the function shaft of terminal blocks from the CLIPLINE complete system
Technical specifications
Filter Property Value
Product type test plug
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No