3038558 | Phoenix Contact

End cover for terminal block, 3038558

Order No.: 60P0558
EAN: 4017918908386
MPN:
3038558
D-STTB 2,5-TWIN
Series: D-STTB
3038558 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 53 pcs.
Available in 5 Days: 9,900 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0234 €
50 pcs.
0.9282 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

End cover, 3038558, Phoenix Contact

End cover, Length: 91.2 mm, Width: 2.2 mm, Height: 47.5 mm, Color: gray

Technical specifications
Filter Property Value
Product type end cover
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes