3037737 | Phoenix Contact
End cover for terminal block, 3037737
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Available in 5 Days: 5,800 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3037737, Phoenix Contact
End cover, Length: 72.2 mm, Width: 2.2 mm, Height: 29.1 mm, Color: orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |