3036835 | Phoenix Contact
Fuse plug for terminal block, 3036835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3280 € *
Available in 5 Days: 5,630 pcs. - if ordered today
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
12.2689 €
50 pcs.
11.1622 €
100 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse plug, 3036835, Phoenix Contact
Fuse plug, Prior to replacing the cartridge fuse, disconnect the fuse connector from the basic terminal block, Nominal voltage: 500 V, Nominal current: 6.3 A, fuse type: G / 5x20, Mounting type: Plug-in mounting, Color: black
Features
- Large-surface labeling option
- Test contacts on both sides of the fuse
- Can be used for overload/short-circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse plug | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |