3036797 | Phoenix Contact

Component plug for terminal block, 3036797

Order No.: 60P1976
EAN: 4055626042930
MPN:
3036797
P-CO XL
Series: P-CO
3036797 Phoenix Contact Terminals Accessories Image 1
3036797 Phoenix Contact Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7338 € *
Available in 5 Days: 1,530 pcs. - if ordered today
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.8770 €
50 pcs.
8.9845 €
100 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale

Component connector, 3036797, Phoenix Contact

Component connector for installing components that can be individually selected up to a diameter of 10 mm and power dissipation of up to 1 W, Nominal current: 10 A, Length: 41.2 mm, Width: 12.3 mm, Height: 37.5 mm, Number of positions: 1, Color: gray

Features

  • Suitable for discreet components with high power dissipation
  • Solderless spring-cage connection
  • Suitable for use in all terminal blocks with a separation zone and a central marking groove (-TG)
  • Tested for railway applications
Technical specifications
Filter Property Value
Product type component plug
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes