3035978 | Phoenix Contact
Test adapter for connection terminal, 3035978
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available: 11 pcs.
Available in 5 Days: 11,134 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0944 €
50 pcs.
1.8921 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Test adapter, 3035978, Phoenix Contact
4 mm test adapter for terminal blocks with 5.2 mm and 6.2 mm pitch
Features
- Make contact and latch securely to any point in the function shaft
- Test adapter for accommodating safety test plugs with a 4 mm diameter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test adapter | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |