3035548 | Phoenix Contact
End cover for terminal block, 3035548
Not suitable for new designs - Last time buy manufacturer: 06.30.2025
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1662 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3035548, Phoenix Contact
End cover, Length: 92.4 mm, Width: 2.2 mm, Height: 47 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Product type | end cover |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |