3035357 | Phoenix Contact
End cover for terminal block, 3035357
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Available: 40 pcs.
Available in 5 Days: 2,503 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4161 €
50 pcs.
1.2733 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3035357, Phoenix Contact
End cover, Length: 108 mm, Width: 2.2 mm, Height: 44 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |