3034390 | Phoenix Contact
Operating lever for connection terminal, 3034390
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available in 5 Days: 350 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.7854 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Operating lever, 3034390, Phoenix Contact
Operating lever, Length: 5 mm, Width: 24.1 mm, Height: 5 mm, Number of positions: 3, Color: orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating lever | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |