3033197 | Phoenix Contact
End cover for terminal block, 3033197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available: 40 pcs.
Available in 5 Days: 1,846 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3033197, Phoenix Contact
End cover, Length: 68 mm, Width: 2.2 mm, Height: 40.7 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |