3032826 | Phoenix Contact

Test adapter, 1 pole, 5.8 x 5.8 mm for terminal block, 3032826

Order No.: 60P1167
EAN: 4046356516396
MPN:
3032826
PAI 1,5/4-F
Series: PAI
3032826 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available: 5 pcs.
Available in 5 Days: 7,020 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4994 €
50 pcs.
1.4161 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Test adapter, 3032826, Phoenix Contact

Test adapter, Touch proof against unintentional direct contact according to DIN EN 50274 when plugged in, 4 mm test adapter, for terminal blocks with 4.2 mm, 5.2 mm, and 6.2 mm pitch, number of positions: 1, color: gray.

Features

  • Make contact and latch securely to any point in the function shaft
  • Test adapter for accommodating safety test plugs with a 4 mm diameter
Technical specifications
Filter Property Value
Product type test adapter
Version 1 pole, 5.8 x 5.8 mm
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes