3032795 | Phoenix Contact

Test adapter, 1 pole, 6 x 6.5 mm for terminal block, 3032795

Order No.: 60P1187
EAN: 4055626011127
MPN:
3032795
PAIS-4-P/P BK
Series: PAIS
3032795 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Available in 5 Days: 110 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.8207 €
50 pcs.
1.7136 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

Test adapter, 3032795, Phoenix Contact

Test adapter, Only use in UDK 4 MTK-P/P and UK 5-MTK-P/P, For 4 mm test plugs, number of positions: 1, color: black.

Features

  • Reliable contacting of test plugs with a 4 mm diameter in the function shaft
  • Test adapter for accommodating safety test plugs with a 4 mm diameter
Technical specifications
Filter Property Value
Product type test adapter
Version 1 pole, 6 x 6.5 mm
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15