3032792 | Phoenix Contact
Test adapter, 1 pole, 6 x 6.5 mm for terminal block, 3032792
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Available in 5 Days: 1,390 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.8207 €
50 pcs.
1.7136 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Test adapter, 3032792, Phoenix Contact
Test adapter, Touch proof against unintentional direct contact according to DIN EN 50274 when plugged in, for 4 mm test plug and terminal blocks with 5.2 mm, 6.2 mm, and 8.2 mm pitch, number of positions: 1, color: black.
Features
- Make contact and latch securely to any point in the function shaft
- Test adapter for accommodating safety test plugs with a 4 mm diameter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test adapter | |
| Version | 1 pole, 6 x 6.5 mm | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |