3032651 | Phoenix Contact

Jumper for terminal block, 3032651

Order No.: 60P1107
EAN: 4046356551557
MPN:
3032651
FBS 10-8 GY
Series: FBS
3032651 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7830 € *
Available: 7 pcs.
Available in 5 Days: 869 pcs. - if ordered today
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
10 pcs.
6.2356 €
50 pcs.
5.6763 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3032651, Phoenix Contact

Plug-in bridge, Pitch: 8.2 mm, Color: gray, Number of positions: 10

Technical specifications
Filter Property Value
Product type jumper
Suitable for terminal block
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes