3032460 | Phoenix Contact
Component plug for terminal block, 3032460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7108 € *
Available in 5 Days: 6,866 pcs. - if ordered today
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
8.0206 €
50 pcs.
7.3066 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Component connector, 3032460, Phoenix Contact
Component connector, with diode1N4007, Length: 24.2 mm, Width: 5.2 mm, Height: 33.3 mm, Number of positions: 1, Color: gray
Features
- Can be used in all disconnect terminal blocks of the range-TG with 5.2 mm width or wider
- The P‑CO patented component plug can accommodate components quickly and reliably using spring-cage contacts
- A coding recess ensures protection against polarity reversal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component plug | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |