3032447 | Phoenix Contact
Component plug for terminal block, 3032447
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Available: 5 pcs.
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.7707 €
50 pcs.
7.0686 €
100 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale
Component connector, 3032447, Phoenix Contact
Component connector, with 47 kOhm resistance for wire-break monitoring, Pitch: 5.2 mm, Length: 8.9 mm, Width: 4.1 mm, Height: 34.8 mm, Number of positions: 2, Color: black
Features
- The component connector can easily plug into the bridge shaft of two adjacent CLIPLINE complete terminal blocks with a 5.1 mm pitch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component plug | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |