3032381 | Phoenix Contact

Jumper, 5 pole for terminal block, 3032381

Order No.: 60P1018
EAN: 4046356525633
MPN:
3032381
FBS 1/5-8
Series: FBS
3032381 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4272 € *
Available in 5 Days: 230 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.2130 €
50 pcs.
3.0107 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3032381, Phoenix Contact

Plug-in bridge, pitch: 8.2 mm, number of positions: 5, nominal current: 41 A, pin assignment: 1,5, color: red.

Technical specifications
Filter Property Value
Product type jumper
Version 5 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes