3030925 | Phoenix Contact
Test adapter for connection terminal, 3030925
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Available: 2 pcs.
Available in 5 Days: 10,505 pcs. - if ordered today
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.6886 €
50 pcs.
4.2721 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Test adapter, 3030925, Phoenix Contact
Test adapter, Touch proof against unintentional direct contact according to DIN EN 50274 when plugged in for 4 mm test plug and terminal blocks with 4.2 mm pitch, Color: gray
Features
- The small outside diameter of the test socket means that touch-proof safety plugs can also be used
- Reliable contacting of test plugs with a 4 mm diameter in the function shaft
- Test adapter for accommodating safety test plugs with a 4 mm diameter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test adapter | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |