3030226 | Phoenix Contact

Jumper for terminal block, 3030226

Order No.: 60P1114
EAN: 4017918188559
MPN:
3030226
FBS 20-5
Series: FBS
3030226 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2221 € *
Available in 5 Days: 38,240 pcs. - if ordered today
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.4010 €
50 pcs.
8.5680 €
100 pcs.
7.7112 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3030226, Phoenix Contact

Plug-in bridge, Pitch: 5.2 mm, Color: red, Number of positions: 20

Technical specifications
Filter Property Value
Product type jumper
Suitable for terminal block
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes