3030160 | Phoenix Contact

Jumper, 10 pole for terminal block, 3030160

Order No.: 60P1081
EAN: 4046356661737
MPN:
3030160
FBS 10-4 GY
Series: FBS
3030160 Phoenix Contact Terminals Accessories Image 1
3030160 Phoenix Contact Terminals Accessories Image 2
3030160 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Available in 5 Days: 465 pcs. - if ordered today
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0936 €
50 pcs.
3.8556 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3030160, Phoenix Contact

Plug-in bridge, pitch: 4.2 mm, number of positions: 10, nominal current: 17.5 A, color: gray.

Features

  • The 2- to 50-positions jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Technical specifications
Filter Property Value
Product type jumper
Version 10 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes