3030158 | Phoenix Contact

Jumper for terminal block, 3030158

Order No.: 09H9154
EAN: 4017918188498
MPN:
3030158
FBS 10-4
Series: FBS
3030158 Phoenix Contact Terminals Accessories Image 1
3030158 Phoenix Contact Terminals Accessories Image 2
3030158 Phoenix Contact Terminals Accessories Image 3
3030158 Phoenix Contact Terminals Accessories Image 4
3030158 Phoenix Contact Terminals Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Available in 5 Days: 6,206 pcs. - if ordered today
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2241 €
50 pcs.
4.7481 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3030158, Phoenix Contact

Plug-in bridge, Pitch: 4.2 mm, Color: red, Number of positions: 10

Technical specifications
Filter Property Value
Product type jumper
Suitable for terminal block
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes